DCE0133V2NBC

Murata Power Solutions
580-DCE0133V2NBC
DCE0133V2NBC

Mfr.:

Description:
DC/DC Converters - Through Hole 12Vout @ 33A, No Sense/Trim & No PMBus, Neg Logic, baseplate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 126   Multiples: 42
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,40 € 8.114,40 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Isolated
1 Output
396 W
48 V
12 V
33 A
2.25 kV
1/8 Brick
58.4 mm (2.299 in)
22.86 mm (0.9 in)
14 mm (0.551 in)
Industrial
DCE
Brand: Murata Power Solutions
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Unit Weight: 57,281 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSE / DAE / DCE DOSA Digital PMBus Interfaces

Murata Power Solutions DSE / DAE / DCE 400W DOSA Digital PMBus Interfaces are DOSA-compliant, digitally controlled DC-DC converters based on a 32-bit Arm® processor. Murata DSE / DAE / DCE provides a fully regulated, digitally controlled DC output in an eighth-brick format that supports the DOSA industry standard footprint for isolated board-mounted power modules. These DC/DC converters support advances in power conversion technology, including a digital interface supporting the PMBus protocol for communications to power modules. These devices support a 36V to 75V input range with a typical efficiency of 95.5%. DSE / DAE / DCE devices incorporate a droop load-sharing option that allows the connection of two or more units together in parallel for demanding applications or for providing redundancy in high-reliability applications.