DCA5-20PC-2-DC4-RL-C

Murata Power Solutions
580-DCA520PC2DC4RL-C
DCA5-20PC-2-DC4-RL-C

Mfr.:

Description:
Digital Panel Meters 1A/10A/100A/1000A LOW-POWER R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,32 € 63,32 €
52,54 € 630,48 €
49,47 € 1.187,28 €
48,30 € 2.898,00 €
47,12 € 5.088,96 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
REACH - SVHC:
DC Ammeter
LED, 3.5 Digit, Red
8 VDC to 36 VDC
25 mA, 100 mA
1 A, 2 A, 10 A, 20 A, 100 A, 200 A, 1 kA, 2 kA
DCA5-20PC
Brand: Murata Power Solutions
Description/Function: Displays the output of 50 mV and 100 mV shunts with 25 input ranges
Dimensions: 25.4 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 25.4 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Width: 35 mm
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
9030331000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.