DCA-20PC-5-DC1-RL-C

Murata Power Solutions
580-D20PC-5-DC1-RL-C
DCA-20PC-5-DC1-RL-C

Mfr.:

Description:
Digital Panel Meters DC Ammeter 2A 5-40V Pwr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Ammeter
LED, 3.5 Digit, Red
5 VDC to 40 VDC
10 mA
2 A
DCA-20PC
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Built in shunts
Dimensions: 26.4 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 26.4 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Width: 35 mm
Unit Weight: 16,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
9030331000
USHTS:
9030333800
ECCN:
EAR99