CRV1S0505SC

Murata Power Solutions
580-CRV1S0505SC
CRV1S0505SC

Mfr.:

Description:
DC/DC Converters - Through Hole DC/DC TH 1W 5-5V SIP Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 8/3/2026
50
Expected 9/21/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
2,52 € 12,60 €
2,49 € 24,90 €
2,45 € 61,25 €
2,41 € 120,50 €
2,37 € 237,00 €
2,32 € 580,00 €
2,28 € 1.140,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
3 kV
19.5 mm (0.768 in)
6 mm (0.236 in)
10 mm (0.394 in)
Industrial
CRV1
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 2,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CRV1 & CRV2 Isolated 1W/2W DC/DC Converters

Murata Power Solutions CRV1 and CRV2 Isolated DC/DC Converters are 1W and 2W single- and dual-output DC/DC converters. These devices feature 3kVDC galvanic isolation for reduced switching noise and are fully encapsulated with toroidal magnetics. The CRV1 and CRV2 series are UL 60950 recognized and come in an industry-standard footprint with UL 94V-0 package material. Murata Power Solutions CRV1 and CRV2 Isolated DC/DC Converters offer a wide temperature performance of -40°C to +85°C at a full 1W or 2W load.