CRE1S2412SC

Murata Power Solutions
580-CRE1S2412SC
CRE1S2412SC

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 24-12V SIP SINGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
173
Expected 6/15/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 2,93 €
2,87 € 14,35 €
2,82 € 28,20 €
2,76 € 69,00 €
2,71 € 284,55 €
2,49 € 697,20 €
2,45 € 1.286,25 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
1 W
24 V
21.6 V
26.4 V
12 V
83 mA
1 kV
11.53 mm (0.454 in)
6.1 mm (0.24 in)
10 mm (0.394 in)
Industrial
CRE1
Application: Industrial
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 21.6 V to 26.4 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 35
Subcategory: DC-DC Converters
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

CRE1 & CRL2 1W/2W Single-Output DC/DC Converters

Murata Power Solutions CRE1 and CRL2 Single-Output DC/DC Converters are cost-effective 1W and 2W DC/DC converters with an industry-standard pinout. These devices provide a wide temperature performance of -40°C to +85°C at a full 1W or 2W load. The galvanic isolation allows the converters to be configured to provide an isolated negative rail in systems where only positive rails exist. Murata Power Solutions CRE1 and CRL2 Single-Output DC/DC Converters are UL 60950 recognized and RoHS compliant.