BWR-15/575-D24A-C

Murata Power Solutions
580-BR15-575-D24A-C
BWR-15/575-D24A-C

Mfr.:

Description:
DC/DC Converters - Through Hole 17W 18-36VIN +-15VOUT DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,52 € 55,52 €
50,36 € 251,80 €
49,71 € 497,10 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Isolated
2 Output
17 W
24 V
18 V
36 V
15 V
575 mA
- 15 V
575 mA
1.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
11.81 mm (0.465 in)
Industrial
BWR
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 50.8 mm x 25.4 mm x 9.53 mm
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 96
Subcategory: DC-DC Converters
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

BWR Dual Output DC-DC Converters

Murata Power Solutions BWR Dual Output DC-DC Converters are highly reliable with proven SMT-on-PCB construction. They offer outputs of ±5V, ±12V, or ±15V and industry-standard pinouts. The 3W converters are fully regulated (±0.5% max line, ±1% max load) and fully isolated (1000VDC minimum). They offer guaranteed efficiencies to 78% in a 31.75mm x 20.32mm x 11.43mm DIP form factor. The 3W units are ideal replacements for less reliable power converters. The 7W to 10W modules combine straightforward circuit topologies with guaranteed up to 82% efficiency. They are Qual, HALT, and EMC tested and measure 50.8mm x 25.4mm x 9.53mm. The 15W to 17W converters are ideal for mid-range power requirements and are housed in UL 94V-0-rated plastic packages measuring 25.4mm x 50.8mm x 12.19mm. They are fully isolated and offer efficiencies to 86%. The 20W converter is Qual, HALT, and EMC tested, measuring 50.8mm x 50.8mm x 11.43mm.