BWR-15/100-D48

Murata Power Solutions
580-BWR15-100-D48
BWR-15/100-D48

Mfr.:

Description:
DC/DC Converters - Through Hole 3W 48V/+-15V +-100mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Isolated
2 Output
3 W
48 V
15 V
100 mA
- 15 V
100 mA
1.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
9.53 mm (0.375 in)
BWR
Brand: Murata Power Solutions
Dimensions: 50.8 mm x 25.4 mm x 9.53 mm
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Unit Weight: 75,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BWR Dual Output DC-DC Converters

Murata Power Solutions BWR Dual Output DC-DC Converters are highly reliable with proven SMT-on-PCB construction. They offer outputs of ±5V, ±12V, or ±15V and industry-standard pinouts. The 3W converters are fully regulated (±0.5% max line, ±1% max load) and fully isolated (1000VDC minimum). They offer guaranteed efficiencies to 78% in a 31.75mm x 20.32mm x 11.43mm DIP form factor. The 3W units are ideal replacements for less reliable power converters. The 7W to 10W modules combine straightforward circuit topologies with guaranteed up to 82% efficiency. They are Qual, HALT, and EMC tested and measure 50.8mm x 25.4mm x 9.53mm. The 15W to 17W converters are ideal for mid-range power requirements and are housed in UL 94V-0-rated plastic packages measuring 25.4mm x 50.8mm x 12.19mm. They are fully isolated and offer efficiencies to 86%. The 20W converter is Qual, HALT, and EMC tested, measuring 50.8mm x 50.8mm x 11.43mm.