BWP-5/250-D12

Murata Power Solutions
Not Assigned
BWP-5/250-D12

Mfr.:

Description:
DC/DC Converters - Through Hole 3W 12V/ +-5V +-250mA

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
Isolated
2 Output
3 W
12 V
9 V
18 V
5 V
250 mA
- 5 V
250 mA
500 V
DIP-12
31.75 mm (1.25 in)
20.32 mm (0.8 in)
11.43 mm (0.45 in)
BWP
Brand: Murata Power Solutions
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 14
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
USHTS:
8504409580
ECCN:
EAR99