ACM20-4-AC1-R-C

Murata Power Solutions
580-ACM20-4-AC1-R-C
ACM20-4-AC1-R-C

Mfr.:

Description:
Digital Panel Meters AC POWR METER-100A POWR FACTR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,81 € 65,81 €
61,27 € 306,35 €
58,44 € 701,28 €
56,55 € 1.357,20 €
56,49 € 3.389,40 €
56,45 € 6.096,60 €
252 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
AC Power Meter
LED, 4 Digit, Red
85 VAC to 264 VAC
35 mA to 110 mA
100 A
312.5 V
ACM20
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Four function AC power meter displays TRMS readings
Dimensions: 27.9 mm L x 53.3 mm W x 36.3 mm H
Height: 36.3 mm
Length: 27.9 mm
Mounting Style: Surface
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Width: 53.3 mm
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99