ACA5-20PC-9-AC1-RL-C

Murata Power Solutions
580-ACA520PC-9RL-C
ACA5-20PC-9-AC1-RL-C

Mfr.:

Description:
Digital Panel Meters AC Ammeter 500A Ext CT AC Pwr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
108
Expected 1/14/2027
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,23 € 99,23 €
82,17 € 986,04 €
76,69 € 1.840,56 €
73,05 € 4.383,00 €
57,11 € 6.167,88 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
AC Ammeter
LED, 3.5 Digit, Red
85 VAC to 264 VAC
30 mA
500 A
ACA5-20PC
Brand: Murata Power Solutions
Description/Function: Scales and displays the output of 5 A current transformer
Dimensions: 25.4 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 25.4 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Width: 35 mm
Unit Weight: 35,830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
8531200000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.