78613/3MC-R

Murata Power Solutions
580-78613/3MC-R
78613/3MC-R

Mfr.:

Description:
Pulse Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78613/3JC-R

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Possible Replacement

Murata Power Solutions 78613/3JC-R
Murata Power Solutions
Pulse Transformers

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Pulse Transformers
RoHS:  
1:1
6 V/us
SMD/SMT
9.52 mm
9 mm
6.35 mm
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Reel
Packaging: Cut Tape
Product: PCB Mount Transformers
Product Type: Pulse Transformers
Series: 786
Factory Pack Quantity: 500
Subcategory: Transformers
Termination Style: Solder Pad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504314035
ECCN:
EAR99