78602/1MC

Murata Power Solutions
580-786021MC
78602/1MC

Mfr.:

Description:
Pulse Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78602/1JC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 10/20/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,88 € 1,88 €
1,71 € 17,10 €
1,64 € 41,00 €
1,58 € 79,00 €
1,53 € 153,00 €
1,47 € 367,50 €
1,43 € 715,00 €
1,38 € 1.380,00 €
1,29 € 3.225,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Pulse Transformers
RoHS:  
1:1:1
20 V/us
SMD/SMT
9.52 mm
9 mm
6.35 mm
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Tube
Product: PCB Mount Transformers
Product Type: Pulse Transformers
Series: 786
Factory Pack Quantity: 50
Subcategory: Transformers
Termination Style: Solder Pad
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
CNHTS:
8504329000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

786 General-Purpose Pulse Transformers

Murata Power Solutions 786 General-Purpose Pulse Transformers feature four configurations, toroidal construction, primary inductance to 10mH, and 1kVrms isolation. These RoHS-compliant transformers are fully encapsulated and have an industry-standard pinout. The series offers a low profile of 6.35mm and a UL 94V-0 flammability-rated package. Typical applications include line coupling, matching, or isolating. Murata Power Solutions 786 General-Purpose Pulse Transformers can also be used in small isolated power supplies and as common-mode chokes in filtering applications.