78601/4JC

Murata Power Solutions
580-78601/4JC
78601/4JC

Mfr.:

Description:
Pulse Transformers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
1,33 € 13,30 €
1,32 € 33,00 €
1,29 € 64,50 €
1,22 € 122,00 €
1,14 € 285,00 €
1,07 € 535,00 €
1,03 € 1.030,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,70 €
Min:
1

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Pulse Transformers
RoHS:  
1:1
58 uH
SMD/SMT
12.7 mm
9.52 mm
6.35 mm
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tube
Product Type: Pulse Transformers
Series: 786J
Factory Pack Quantity: 50
Subcategory: Transformers
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

786J General-Purpose SMT Transformers

Murata Power Solutions 786J General-Purpose Pulse Transformers feature J-STD-020D reflow and toroidal construction. These surface-mount transformers can be used for in-line coupling, matching, and isolating applications. The 786J series can also be used in small isolated power supplies and common-mode chokes in filtering applications. This comprehensive range of transformers from Murata Power Solutions is available in four winding configurations.