78601/2C

Murata Power Solutions
580-786012C
78601/2C

Mfr.:

Description:
Pulse Transformers Transformer 1:1 500uH 10Vus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
150
Expected 7/6/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,81 € 18,10 €
1,64 € 41,00 €
1,63 € 81,50 €
1,57 € 392,50 €
1,52 € 760,00 €
1,48 € 1.480,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Pulse Transformers
RoHS:  
1:1
10 V/us
Through Hole
9.52 mm
9 mm
6.35 mm
Brand: Murata Power Solutions
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Tube
Product: PCB Mount Transformers
Product Type: Pulse Transformers
Series: 786
Factory Pack Quantity: 50
Subcategory: Transformers
Termination Style: DIP
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
CNHTS:
8504329000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

786 General-Purpose Pulse Transformers

Murata Power Solutions 786 General-Purpose Pulse Transformers feature four configurations, toroidal construction, primary inductance to 10mH, and 1kVrms isolation. These RoHS-compliant transformers are fully encapsulated and have an industry-standard pinout. The series offers a low profile of 6.35mm and a UL 94V-0 flammability-rated package. Typical applications include line coupling, matching, or isolating. Murata Power Solutions 786 General-Purpose Pulse Transformers can also be used in small isolated power supplies and as common-mode chokes in filtering applications.