78253/55C

Murata Power Solutions
580-7825355C
78253/55C

Mfr.:

Description:
Power Transformers DIP TRANS 4KVDC 5V/5V IN/OUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
800
Expected 6/8/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €
2,62 € 26,20 €
2,47 € 61,75 €
2,18 € 109,00 €
2,15 € 215,00 €
1,99 € 995,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Transformers
RoHS:  
5 V
5 V
500 mW
200 mA
Through Hole
Single Primary Winding
Single Secondary Winding
9.52 mm
9 mm
6.35 mm
78253
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 830 uH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product Type: Toroidal Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Termination Style: Through Hole
Turns Ratio: 1:1:36
Type: Compatible Converter Transformer
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99

78253J MAX253-Compatible Converter Transformers

Murata Power Solutions 78253J Converter Transformers are specifically designed for use with the Maxim MAX253 chipset to provide isolated power supplies. These transformers feature J-STD-020D reflow, toroidal construction, and isolation to 4kVDC. The 78253J transformers are available in 3.3V and 5V versions. Murata Power Solutions has provided a center-tapped secondary winding, which allows for full-bridge, half-bridge, or voltage doubling.