78253/35VC

Murata Power Solutions
580-7825335VC
78253/35VC

Mfr.:

Description:
Power Transformers 1:2.14 TRN 110/550 UH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 640

Stock:
640 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,95 € 2,95 €
2,94 € 14,70 €
2,92 € 29,20 €
2,88 € 72,00 €
2,81 € 140,50 €
2,67 € 267,00 €
2,49 € 622,50 €
2,33 € 1.165,00 €
2,28 € 2.280,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Transformers
RoHS:  
3.3 V
5 V
500 mW
100 mA
Through Hole
Single Primary Winding
Single Secondary Winding
9.52 mm
9 mm
6.35 mm
78253
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 142 uH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product Type: Toroidal Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Termination Style: Solder Pad
Turns Ratio: 1:5
Type: Compatible Converter Transformer
Unit Weight: 1,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99

78253J MAX253-Compatible Converter Transformers

Murata Power Solutions 78253J Converter Transformers are specifically designed for use with the Maxim MAX253 chipset to provide isolated power supplies. These transformers feature J-STD-020D reflow, toroidal construction, and isolation to 4kVDC. The 78253J transformers are available in 3.3V and 5V versions. Murata Power Solutions has provided a center-tapped secondary winding, which allows for full-bridge, half-bridge, or voltage doubling.