78250JVC

Murata Power Solutions
580-78250JVC
78250JVC

Mfr.:

Description:
Power Transformers - Board Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 8/31/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,10 € 4,10 €
3,56 € 35,60 €
3,45 € 172,50 €
3,35 € 335,00 €
3,21 € 802,50 €
3,10 € 1.550,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Transformers - Board Mount
RoHS:  
300 mA
SMD/SMT
12.7 mm
9 mm
6.35 mm
78250
Brand: Murata Power Solutions
Inductance: 2 mH
Packaging: Tube
Product Type: Power Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Turns Ratio: 1:1
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

78250J Converter Transformers

Murata Power Solutions 78250J Converter Transformers are specifically designed for use with Maxim MAX250/MAX251 chipsets to provide isolated RS232 interfaces. Murata Power Solutions has ensured consistent performance with carefully controlled ratio turns. The 78250J converter transformers feature J-STD-020D reflow and isolation to 4kVrms, while the toroidal construction minimizes EMI.