78250C

Murata Power Solutions
580-78250C
78250C

Mfr.:

Description:
Power Transformers MAX250 TRANS 1.5KVDC 2.5MH DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.295
Expected 8/12/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
2,27 € 11,35 €
2,25 € 22,50 €
2,23 € 55,75 €
2,17 € 108,50 €
2,07 € 207,00 €
1,93 € 482,50 €
1,81 € 905,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Transformers
RoHS:  
REACH - SVHC:
SMD/SMT
10.16 mm
8.99 mm
9.79 mm
78485
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Product Type: Power Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Type: Converter Transformers
Unit Weight: 1,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99