60A273C

Murata Power Solutions
580-60A273C
60A273C

Mfr.:

Description:
Power Inductors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,80 € 2,80 €
2,30 € 23,00 €
1,79 € 179,00 €
Full Reel (Order in multiples of 200)
1,68 € 336,00 €
1,62 € 648,00 €
1,48 € 1.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
22 mm x 19 mm x 12 mm
Unshielded
27 uH
10 %
7.5 A
15 mOhms
10 A
- 40 C
+ 85 C
13 MHz
Standard
22 mm
19 mm
12 mm
6000A
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Murata Power Solutions
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 12,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6000 Series Surface-Mount Power Inductors

Murata Power Solutions 6000 Series Surface-Mount Power Inductors are high-current devices offering low DC resistance values and RoHS compliance. These SMT inductors are designed for energy storage, input, or output filtering, and DC/DC converter applications. These Murata components feature a wide range of inductance values: 5.8µH to 57.8µH for the 6000A Series and 47µH to 680µH for the 6000B Series.