56100C

Murata Power Solutions
580-56100C
56100C

Mfr.:

Description:
Current Transformers - Board Mount TRANSFORMER 100 TURNS PRIMARY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 508

Stock:
508 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,08 € 2,08 €
1,88 € 18,80 €
1,70 € 42,50 €
1,65 € 82,50 €
1,60 € 160,00 €
1,59 € 397,50 €
1,57 € 785,00 €
1,52 € 1.520,00 €
1,38 € 3.450,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Current Transformers - Board Mount
RoHS:  
Through Hole
18 mH
10 A
100:1
1.4 Ohms
Radial
16.79 mm
8.89 mm
20.19 mm
20 kHz to 200 kHz
Brand: Murata Power Solutions
Core Size: 5 mm
Packaging: Tube
Primary Voltage Rating: 5 V
Product Type: Current Transformers
Series: 5600
Factory Pack Quantity: 25
Subcategory: Transformers
Unit Weight: 5,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.