56050C

Murata Power Solutions
580-56050C
56050C

Mfr.:

Description:
Current Transformers - Board Mount TRANSFORMER 50 TURNS PRIMARY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 320

Stock:
320
Can Dispatch Immediately
On Order:
2.275
Expected 6/4/2026
1.800
Expected 7/20/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
1,92 € 19,20 €
1,81 € 45,25 €
1,75 € 87,50 €
1,70 € 170,00 €
1,63 € 407,50 €
1,57 € 785,00 €
1,47 € 1.470,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Current Transformers - Board Mount
RoHS:  
Through Hole
4.5 mH
10 A
50:1
199 mOhms
Radial
16.79 mm
8.89 mm
20.19 mm
20 kHz to 200 kHz
Brand: Murata Power Solutions
Core Size: 5 mm
Packaging: Tube
Primary Voltage Rating: 5 V
Product Type: Current Transformers
Series: 5600
Factory Pack Quantity: 25
Subcategory: Transformers
Unit Weight: 5,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
CNHTS:
8504311000
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.