50475AC

Murata Power Solutions
580-50475AC
50475AC

Mfr.:

Description:
Common Mode Chokes / Filters CMC 4.7mH, 0.4A SM toroid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100
Can Dispatch Immediately
On Order:
3.000
Expected 7/27/2026
2.000
Expected 8/31/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,649 € 6,49 €
0,60 € 15,00 €
0,567 € 28,35 €
0,534 € 53,40 €
0,495 € 99,00 €
Full Reel (Order in multiples of 1000)
0,453 € 453,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Common Mode Chokes / Filters
RoHS:  
5000A
PCB Mount
SMD/SMT
1 Channel
4.7 mH
- 30 %, + 50 %
400 mA
840 mOhms
- 40 C
+ 125 C
7.3 mm
6 mm
4.8 mm
Reel
Cut Tape
MouseReel
Chokes
Surface Mount Common Mode Choke
Application: Signal Line
Brand: Murata Power Solutions
Filter Type: Signal
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500000
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5000A Surface Mount Common Mode Chokes

Murata Power Solutions 5000A Surface Mount Common Mode Chokes offer a 51µH to 4.7mH inductance range and up to 800mA current rating. These chokes feature a surface-mount design and attenuate up to 100MHz common mode noise where signal line filtering is required. The series uses UL 94V-0 package materials and meet J-STD-020 reflow standards. Murata Power Solutions 5000A Surface Mount Common Mode Chokes are suitable for signal line applications and have an operating temperature range of -40°C to +125°C.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.