38L882C

Murata Power Solutions
580-38L882C
38L882C

Mfr.:

Description:
Power Inductors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 650   Multiples: 650
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 650)
0,937 € 609,05 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
10.4 mm x 10.4 mm x 5.6 mm
Unshielded
8.8 uH
20 %
4.8 A
19.6 mOhms
5.9 A
- 40 C
+ 130 C
Standard
10.4 mm
10.4 mm
5.6 mm
3800
Reel
Application: Commercial
Brand: Murata Power Solutions
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 650
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat Coil SM Power Inductors

Murata Power Solutions Flat Coil SM Power Inductors feature a space-saving, surface-mount design with high current inductance. The lineup includes the 3700, 3800, and 3900 series with a wide range of inductance values from 0.15 to 10µH and DC ratings up to 19.5A. These ultra-small modules are designed for high-current, low-loss applications. With DC resistance values ranging from 0.9 to 20.3mΩ, the voltage drop is kept to a minimum. Typical applications for the Murata Power Solutions Flat Coil SM Power Inductors include voltage regulator modules, notebook computers, plasma displays, and other DC-DC power conversion applications where a high transient response is needed. The operating temperature range of -40 to +130ºC makes these inductors suitable for many environments.