33471C

Murata Power Solutions
580-33471C
33471C

Mfr.:

Description:
Power Inductors - Leaded 470 UH 15%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
1,83 € 18,30 €
1,74 € 43,50 €
1,61 € 193,20 €
1,58 € 442,40 €
1,56 € 811,20 €
1,54 € 1.540,00 €
1,51 € 3.805,20 €
1,43 € 7.150,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
16.3 mm x 29 mm x 31 mm
Unshielded
470 uH
15 %
1.1 A
152 mOhms
- 40 C
+ 125 C
2.6
1.4 MHz
Standard
PCB Mount
16.3 mm
29 mm
31 mm
3300
Tray
Application: DC Filtering
Brand: Murata Power Solutions
Core Type: Toroidal
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 40
Subcategory: Inductors, Chokes & Coils
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.