33102C

Murata Power Solutions
580-33102C
33102C

Mfr.:

Description:
Power Inductors - Leaded 1000 UH 15%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,89 € 18,90 €
1,58 € 39,50 €
1,52 € 182,40 €
1,43 € 400,40 €
1,35 € 702,00 €
1,27 € 1.270,00 €
1,21 € 3.049,20 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
16.3 mm x 29 mm x 31 mm
Unshielded
1 mH
15 %
760 mA
221 mOhms
- 40 C
+ 125 C
0.85
700 kHz
Standard
PCB Mount
16.3 mm
29 mm
31 mm
3300
Tray
Application: DC Filtering
Brand: Murata Power Solutions
Core Type: Toroidal
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 40
Subcategory: Inductors, Chokes & Coils
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99