32471C

Murata Power Solutions
580-32471C
32471C

Mfr.:

Description:
Power Inductors - Leaded Ind 470 H, 0.66A TH Toroid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,44 € 2,44 €
2,04 € 20,40 €
1,44 € 36,00 €
1,41 € 169,20 €
1,39 € 417,00 €
1,38 € 745,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
21.5 mm x 10 mm x 24 mm
Unshielded
470 uH
15 %
660 mA
312 mOhms
- 40 C
+ 125 C
2.8
1.6 MHz
Standard
PCB Mount
21.5 mm
10 mm
24 mm
3200
Tray
Application: DC Filtering
Brand: Murata Power Solutions
Core Type: Toroidal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 12.7 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 60
Subcategory: Inductors, Chokes & Coils
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99