32101C

Murata Power Solutions
580-32101C
32101C

Mfr.:

Description:
Power Inductors - Leaded Ind 100 H, 1.4A TH Toroid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
120
Expected 11/23/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,70 € 17,00 €
1,62 € 40,50 €
1,54 € 92,40 €
1,45 € 174,00 €
1,35 € 405,00 €
1,28 € 691,20 €
1,24 € 1.264,80 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
21.5 mm x 10 mm x 24 mm
Unshielded
100 uH
15 %
1.4 A
77 mOhms
- 40 C
+ 125 C
3.5
5.3 MHz
Standard
PCB Mount
21.5 mm
10 mm
24 mm
Ferrite
3200
Tray
Application: DC Filtering
Brand: Murata Power Solutions
Core Type: Toroidal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 12.7 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 60
Subcategory: Inductors, Chokes & Coils
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99