30131DC

Murata Power Solutions
580-30131DC
30131DC

Mfr.:

Description:
Power Inductors - SMD Ind 125nH 40A SM bead 11x10x8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,16 € 2,16 €
1,78 € 17,80 €
1,45 € 145,00 €
Full Reel (Order in multiples of 300)
1,33 € 399,00 €
1,21 € 726,00 €
1,13 € 1.017,00 €
1,12 € 2.688,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
Surface Mount Power Inductor
Shielded
125 nH
10 %
280 uOhms
60 A
- 40 C
+ 125 C
Standard
11 mm
10.3 mm
7.6 mm
3000D
Reel
Cut Tape
MouseReel
Brand: Murata Power Solutions
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3000D Surface Mount Power Inductors

Murata Power Solutions 3000D Surface Mount Power Inductors offer a rated current of up to 80A, an inductance range from 90nH to 155nH, and a low-profile design. These inductors suppress noise in high-frequency, high-current switching power supplies, DC-DC converters, DC-AC inverters, and VRMs. The 3000D series inductors are rated to MSL 1 and are compatible with a peak reflow solder temperature of +245°C per J-STD-020. Murata Power Solutions 3000D Surface Mount Power Inductors operate in a temperature range of -40°C to +125°C.