29683C

Murata Power Solutions
580-29683C
29683C

Mfr.:

Description:
Power Inductors - SMD Ind 68 H, 0.65A SM Drum shielded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,467 € 2,34 €
Full Reel (Order in multiples of 1000)
0,425 € 425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
7.2 mm x 7.2 mm x 4 mm
Shielded
68 uH
650 mA
250 mOhms
- 40 C
+ 85 C
Standard
7.2 mm
7.2 mm
4 mm
2900
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: Murata Power Solutions
Core Type: Bobbin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 10 kHz
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

2900 Series Power Inductors

Murata Power Solutions 2900 Series Power Inductors are bobbin-wound, shielded inductors suitable for powerline filtering found in consumer electronics, such as desktop computers, handheld devices, and GPS systems. The series is also ideal for industrial and telecom applications. These surface-mount inductors are extremely compact and feature an integral shield, making them useful in EMI-sensitive applications. Murata 2900 Series Power Inductors are constructed with UL 94V-0 materials.