24S221

Murata Power Solutions
Not Assigned
24S221

Mfr.:

Description:
Power Inductors - SMD

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
Shielded
220 uH
350 mA
1.31 Ohms
- 40 C
+ 85 C
3.58 MHz
Standard
7.7 mm
7.1 mm
4.5 mm
2400
Application: Power
Brand: Murata Power Solutions
Core Type: Bobbin
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504500000
USHTS:
8504407001