24120

Murata Power Solutions
Not Assigned
24120

Mfr.:

Description:
Power Inductors - SMD

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
Unshielded
12 uH
1.36 A
100 mOhms
- 40 C
+ 85 C
26 MHz
Standard
5.8 mm
5.2 mm
4.5 mm
2400
Application: Power
Brand: Murata Power Solutions
Core Type: Bobbin
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504500000
USHTS:
8504407001