22R103MC

Murata Power Solutions
580-22R103MC
22R103MC

Mfr.:

Description:
Power Inductors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 392

Stock:
392 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,16 € 1,16 €
0,955 € 9,55 €
0,783 € 78,30 €
0,756 € 189,00 €
Full Reel (Order in multiples of 500)
0,683 € 341,50 €
0,622 € 622,00 €
0,579 € 1.447,50 €
0,562 € 2.810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
7.8 mm x 7 mm x 7.5 mm
Unshielded
10 uH
10 %
2.52 A
50 mOhms
- 40 C
+ 85 C
Standard
7.8 mm
7 mm
7.5 mm
2200RM
Reel
Cut Tape
MouseReel
Application: Magnetic
Brand: Murata Power Solutions
Core Type: Bobbin
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 kHz
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8543700000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2200RM Surface Mount Inductor

Murata Power Solutions 2200RM Inductor Series is a surface mount alternative to the general-purpose, PCB-mountable 2200R Series ideal for low to medium current applications. Like the 2200R Series, Murata's 2200RM Series bobbin wound surface mount inductor has a miniature size, low DC resistance, and small footprint that makes it ideal for high-density applications where a chip inductor is not compatible with the power requirement.