19R103C

Murata Power Solutions
580-19R103C
19R103C

Mfr.:

Description:
Power Inductors - Leaded 10 UH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
240
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 2,02 €
1,67 € 16,70 €
1,40 € 35,00 €
1,28 € 102,40 €
1,24 € 297,60 €
1,18 € 660,80 €
1,14 € 1.185,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - Leaded
RoHS:  
Power Filter
Radial
12 mm x 21 mm
Unshielded
10 uH
10 %
6 A
17 mOhms
- 40 C
+ 95 C
Standard
PCB Mount
21 mm
12 mm
Ferrite
1900R
Bulk
Application: Power
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Lead Spacing: 6 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 80
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 7,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

1500/1900R Radial Lead Inductors

Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors feature fully tinned leads and are suitable for low- to medium-current applications, such as power supply and other filtering designs. This general-purpose family of inductors is compatible with RoHS soldering systems and backward compatible with Sn/Pb soldering systems. Both series of these Murata inductors offer a surface-mount design, a radial format, and low DC resistance.