18R155C

Murata Power Solutions
580-18R155C
18R155C

Mfr.:

Description:
Power Inductors - Leaded Radial Inductor 1.5mH 0.38A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,29 € 12,90 €
1,24 € 62,00 €
1,20 € 120,00 €
1,13 € 226,00 €
1,08 € 540,00 €
1,02 € 1.020,00 €
0,946 € 2.365,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
13.7 mm x 13 mm
Unshielded
1.5 mH
10 %
330 mA
1.5 Ohms
0 C
+ 70 C
106
1.6 MHz
Standard
PCB Mount
13 mm
13.7 mm
1800R
Bulk
Application: High Current
Brand: Murata Power Solutions
Lead Diameter: 0.6 mm
Lead Spacing: 7.2 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.