17105C

Murata Power Solutions
580-17105C
17105C

Mfr.:

Description:
RF inductors - Leaded Radial Inductor 1mH 190mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 5/18/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
1,02 € 10,20 €
1,01 € 60,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: RF inductors - Leaded
RoHS:  
Wirewound
Radial
6.5 mm x 8.5 mm
Unshielded
1 mH
10 %
190 mA
3.3 Ohms
0 C
+ 70 C
120
2.1 MHz
Standard
PCB Mount
8.5 mm
6.5 mm
Ferrite
1700
Bulk
Application: Magnetic
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 1.2 mm
Lead Spacing: 3 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 20
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99