1422455C

Murata Power Solutions
580-1422455C
1422455C

Mfr.:

Description:
Power Inductors - Leaded 220 UH 10% 5.5A 28X20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
345
Expected 6/15/2026
1.215
315
Expected 7/6/2026
900
Expected 8/3/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,02 € 5,02 €
4,03 € 40,30 €
3,72 € 111,60 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
29.8 mm x 21.8 mm
Unshielded
220 uH
10 %
5.5 A
62 mOhms
- 40 C
+ 85 C
30
2.2 MHz
Standard
PCB Mount
21.8 mm
29.8 mm
Ferrite
1400
Bulk
Application: Magnetic
Brand: Murata Power Solutions
Core Type: Bobbin
Lead Diameter: 1.14 mm
Lead Spacing: 29.1 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 15
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.