1422435C

Murata Power Solutions
580-1422435C
1422435C

Mfr.:

Description:
Power Inductors - Leaded 220 UH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
207
Expected 6/15/2026
100
Expected 10/12/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,05 € 3,05 €
2,52 € 25,20 €
2,21 € 55,25 €
2,07 € 207,00 €
1,99 € 497,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
24.4 mm x 14 mm
Unshielded
220 uH
10 %
3.5 A
96 mOhms
- 40 C
+ 85 C
22
2.8 MHz
Standard
PCB Mount
14 mm
24.4 mm
Ferrite
1400
Bulk
Application: Magnetic
Brand: Murata Power Solutions
Core Type: Bobbin
Lead Diameter: 0.85 mm
Lead Spacing: 23.5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.