13R103C

Murata Power Solutions
580-13R103C
13R103C

Mfr.:

Description:
Power Inductors - Leaded 10 UH 10% 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
800
Expected 8/3/2026
2.800
800
Expected 8/31/2026
2.000
Expected 9/21/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,603 € 6,03 €
0,506 € 101,20 €
0,488 € 292,80 €
0,468 € 468,00 €
0,432 € 1.123,20 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
9.5 mm x 13.2 mm
Unshielded
10 uH
10 %
3 A
31 mOhms
- 40 C
+ 85 C
Standard
PCB Mount
13.5 mm
9.5 mm
Ferrite
1300R
Bulk
Application: Magnetic
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.65 mm
Lead Spacing: 5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99