11R472C

Murata Power Solutions
580-11R472C
11R472C

Mfr.:

Description:
Power Inductors - Leaded 4.7 UH 20% 1.3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178
Can Dispatch Immediately
On Order:
400
Expected 8/3/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,287 € 2,87 €
0,267 € 6,68 €
0,257 € 25,70 €
0,227 € 45,40 €
0,224 € 134,40 €
0,217 € 217,00 €
0,202 € 525,20 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - Leaded
RoHS:  
REACH - SVHC:
Wirewound
Radial
5 mm x 7.5 mm
Unshielded
4.7 uH
20 %
1.3 A
90 mOhms
- 40 C
+ 85 C
Standard
PCB Mount
7.5 mm
5 mm
1100R
Bulk
Application: Power
Brand: Murata Power Solutions
Lead Diameter: 0.5 mm
Lead Spacing: 2 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1100R & 1300R Radial Lead Inductors

Murata Power Solutions 1100R and 1300R Radial Lead Inductors are suitable for low- to medium-current applications such as power supplies and other general-purpose filtering designs. The 1100R series comes in a compact size that is also ideal for high-density applications where a chip inductor would not cope with power requirements. This general purpose range of inductors provides a radial format and low DC resistance. Both series have UL VW-1 rated sleeving and are backward compatible with Sn/Pb soldering systems. The 1100R series offers a DC current (IDC) of up to 3.0A and the 1300R offers up to 6.3A IDC. The inductance values range from 1μH to 470μH for the 1100R series and 1.5μH to 68mH for the 1300R series. Murata Power Solutions 1100R and 1300R Radial Lead Inductors are RoHS compliant.