11R103C

Murata Power Solutions
580-11R103C
11R103C

Mfr.:

Description:
Power Inductors - Leaded 10 UH 10% .95A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 411

Stock:
411
Can Dispatch Immediately
On Order:
200
Expected 8/3/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,322 € 1,61 €
0,317 € 3,17 €
0,316 € 7,90 €
0,269 € 53,80 €
0,224 € 134,40 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
5 mm x 7.5 mm
Unshielded
10 uH
10 %
950 mA
140 mOhms
- 40 C
+ 85 C
Standard
PCB Mount
7.5 mm
5 mm
1100R
Bulk
Application: Power
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.5 mm
Lead Spacing: 2 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

1100R & 1300R Radial Lead Inductors

Murata Power Solutions 1100R and 1300R Radial Lead Inductors are suitable for low- to medium-current applications such as power supplies and other general-purpose filtering designs. The 1100R series comes in a compact size that is also ideal for high-density applications where a chip inductor would not cope with power requirements. This general purpose range of inductors provides a radial format and low DC resistance. Both series have UL VW-1 rated sleeving and are backward compatible with Sn/Pb soldering systems. The 1100R series offers a DC current (IDC) of up to 3.0A and the 1300R offers up to 6.3A IDC. The inductance values range from 1μH to 470μH for the 1100R series and 1.5μH to 68mH for the 1300R series. Murata Power Solutions 1100R and 1300R Radial Lead Inductors are RoHS compliant.