ZRB18AR61C106ME01K

Murata Electronics
81-ZRB18AR61C106ME01
ZRB18AR61C106ME01K

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.980

Stock:
7.980 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,215 € 2,15 €
0,134 € 13,40 €
0,108 € 54,00 €
0,10 € 100,00 €
0,092 € 230,00 €
0,082 € 410,00 €
Full Reel (Order in multiples of 8000)
0,077 € 616,00 €
0,075 € 1.800,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
ZRB
Reel
Cut Tape
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Ceramic Capacitors
Factory Pack Quantity: 8000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

ZRB MLCC Capacitors with Interposer Substrate

Murata ZRB MLCC Capacitors can replace previous MLCCs without modification by sharing the same footprint. They are designed to reduce noise caused by capacitor vibration via a structure in which the capacitor is mounted in an interposer board. The ZRB series offers a rated voltage range of 4VDC to 35VDC rated voltage and a capacitance range of 2.2µF to 47µF. Typical applications for Murata ZRB MLCC Capacitors include mobile phones, tablet terminals, PCs, car navigation, portable recorders, and much more.