ZRB15XR61A475ME01D

Murata Electronics
81-ZRB15XR61A475ME1D
ZRB15XR61A475ME01D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 10 VDC 20% 0402 X5R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.651

Stock:
6.651
Can Dispatch Immediately
On Order:
32.000
Expected 6/3/2026
128.000
Expected 9/29/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,105 € 1,05 €
0,077 € 7,70 €
0,061 € 30,50 €
0,055 € 55,00 €
0,049 € 122,50 €
0,046 € 230,00 €
Full Reel (Order in multiples of 8000)
0,039 € 312,00 €
0,037 € 888,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
4.7 uF
10 VDC
X5R
20 %
0402
1005
SMD/SMT
Interposer Substrate
- 55 C
+ 85 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.65 mm (0.026 in)
General Type MLCCs
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Class: Class 2
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 8000
Subcategory: Capacitors
Type: Chip Monolithic Ceramic Capacitor on Interposer for General
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZRB MLCC Capacitors with Interposer Substrate

Murata ZRB MLCC Capacitors can replace previous MLCCs without modification by sharing the same footprint. They are designed to reduce noise caused by capacitor vibration via a structure in which the capacitor is mounted in an interposer board. The ZRB series offers a rated voltage range of 4VDC to 35VDC rated voltage and a capacitance range of 2.2µF to 47µF. Typical applications for Murata ZRB MLCC Capacitors include mobile phones, tablet terminals, PCs, car navigation, portable recorders, and much more.