ZRA21MC81C475ME11L

Murata Electronics
81-ZRA21MC81C475ME1L
ZRA21MC81C475ME11L

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,119 € 357,00 €
0,117 € 702,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
ZRA
Reel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

ZRA Chip Multilayer Ceramic Capacitors

Murata ZRA Chip Multilayer Ceramic Capacitors reduce noise when mounted on an interposer board. Mounting the capacitor on an interposer board suppresses vibration transmission, reducing the noise level. These capacitors feature a rated voltage of 4VDC to 25VDC and a capacitance range of 22µF to 47µF. Typical Murata ZRA Chip Multilayer Ceramic Capacitors applications include mobile devices, audio/video recorders, and navigation devices.