XRCHA24M000F0A11R0

Murata Electronics
81-XRCHA24M000F0A11R
XRCHA24M000F0A11R0

Mfr.:

Description:
Crystals

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Crystals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
24 MHz
8 pF
100 PPM
100 PPM
2.5 mm x 2 mm
- 40 C
+ 125 C
SMD/SMT
80 Ohms
600 uW
2.5 mm
2 mm
0.7 mm
XRCGB
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Automotive Crystal Unit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hybrid Crystal Resonator SMD Crystals

Murata Hybrid Crystal Resonators (HCR) Surface-Mount Device (SMD) Crystals are small, cost-effective crystals that feature improved accuracy of less than ±100ppm. This is achieved through a quartz crystal element encased in Murata's proven packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz. Murata HCR SMD Crystals are RoHS compliant.

XRCHA-F-A HCR Hybrid Crystal Resonators

Murata XRCHA-F-A Crystal Resonators are AEC-Q200 qualified for automotive use and measure just 2.5mm x 2.0mm. The XRCHA-F-A series is available with nominal frequencies in the range of 16MHz to 20MHz and provides a highly accurate high-quality clock that is required for automotive electronic control units (ECUs). Typically used for in-vehicle networks, the XRCHA-F-A series incorporates a crystal element within a ceramic resonator package structure. Frequency tolerance is typically ±100pm at +25°C. The operating temperature range is -40°C to +125°C. The ESR is 30% to 50% lower than similar devices available on the market in spite of the small package.

AI Server Application Solutions

Murata Electronics provides a wide range of products suitable for AI environments and applications. Due to demanding AI requirements, engineers must address challenges like heat management, power efficiency, and signal integrity to keep pace with the increasing complexity of AI workloads. These advanced, reliable components from Murata help meet these challenges head-on. Designed to ensure optimal performance, efficiency, and reliability in AI server infrastructure, these products enable engineers to create systems that can scale with future advancements in AI.