XRCGE26M000FBA1CR0

Murata Electronics
81-XRCGE26M00FBA1CR0
XRCGE26M000FBA1CR0

Mfr.:

Description:
Crystals 2.0x1.6mm 26.0MHz Crystal Unit +/-15ppm Initial tolerance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.777

Stock:
2.777 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,375 € 3,75 €
0,341 € 8,53 €
0,326 € 32,60 €
0,309 € 77,25 €
0,296 € 148,00 €
0,284 € 284,00 €
Full Reel (Order in multiples of 3000)
0,27 € 810,00 €
0,259 € 1.554,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Crystals
RoHS:  
26 MHz
10 pF
15 PPM
35 PPM
2 mm x 1.6 mm
- 40 C
+ 125 C
SMD/SMT
80 Ohms
300 uW
2 mm
1.6 mm
0.65 mm
XRCGE_A
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: Murata Electronics
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Crystal Unit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XRCGE_F_A Automotive Crystal Units

Murata XRCGE_F_A Automotive Crystal Units are SMD-type modules with load capacitance dependent on the design. The series uses Murata’s original package technology, which provides excellent quality, mass productivity, and cost performance. The XRCGE_F_A crystal units are based on high-grade quartz crystal elements that, along with the packing technology, provide a small package size and high accuracy. The series incorporates Murata's original particle screening, which prevents unsuccessful oscillation caused by an inorganic particle. Murata XRCGE_F_A Automotive Crystal Units operate over a wide temperature range of -40°C to +125°C.