XRCGB16M000FXN01R0

Murata Electronics
81-XRCGB16M000FXN01R
XRCGB16M000FXN01R0

Mfr.:

Description:
Crystals 16.0 MHZ 40PPM 200OHM 8PF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.360

Stock:
2.360
Can Dispatch Immediately
On Order:
3.000
Expected 6/18/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,261 € 2,61 €
0,237 € 5,93 €
0,226 € 22,60 €
0,214 € 53,50 €
0,206 € 103,00 €
0,197 € 197,00 €
Full Reel (Order in multiples of 3000)
0,173 € 519,00 €
0,169 € 1.014,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Crystals
RoHS:  
16 MHz
8 pF
40 PPM
40 PPM
0806 (2016 metric)
- 30 C
+ 85 C
SMD/SMT
200 Ohms
100 uW
2 mm
1.6 mm
0.65 mm
XRCGB
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Crystal Unit
Unit Weight: 195,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hybrid Crystal Resonator SMD Crystals

Murata Hybrid Crystal Resonators (HCR) Surface-Mount Device (SMD) Crystals are small, cost-effective crystals that feature improved accuracy of less than ±100ppm. This is achieved through a quartz crystal element encased in Murata's proven packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz. Murata HCR SMD Crystals are RoHS compliant.

XRCx HCR Hybrid Crystal Resonators

Murata XRCx HCR™ Hybrid Crystal Resonators are compact, cost-effective resonators with improved accuracy of less than ±100ppm. This is achieved through a quartz crystal element encased in Murata's proven packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz. The Murata XRCx family includes the XRCGA, XRCGB, XRCGE, and XRCHA resonators. The resonators are designed with four connection pads on the base, enabling use on existing 3225 and 2520 board layouts. The RoHS-compliant devices are available in frequencies ranging from 16MHz to 50MHz.

AI Server Application Solutions

Murata Electronics provides a wide range of products suitable for AI environments and applications. Due to demanding AI requirements, engineers must address challenges like heat management, power efficiency, and signal integrity to keep pace with the increasing complexity of AI workloads. These advanced, reliable components from Murata help meet these challenges head-on. Designed to ensure optimal performance, efficiency, and reliability in AI server infrastructure, these products enable engineers to create systems that can scale with future advancements in AI.