XRCGA25M000FBA1BR0

Murata Electronics
81-XRCGA25M00FBA1BR0
XRCGA25M000FBA1BR0

Mfr.:

Description:
Crystals 2.0x1.6mm 25.0MHz Crystal Unit +/-15ppm Initial tolerance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.747

Stock:
2.747 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,406 € 4,06 €
0,368 € 9,20 €
0,353 € 35,30 €
0,334 € 83,50 €
0,32 € 160,00 €
0,307 € 307,00 €
Full Reel (Order in multiples of 3000)
0,286 € 858,00 €
0,276 € 1.656,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Crystals
RoHS:  
25 MHz
8 pF
15 PPM
35 PPM
2 mm x 1.6 mm
- 40 C
+ 125 C
SMD/SMT
90 Ohms
300 uW
2 mm
1.6 mm
0.65 mm
XRCGA_A
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: Murata Electronics
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Crystal Unit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XRCGA_F_A Automotive Crystal Units

Murata XRCGA_F_A Automotive Crystal Units feature a 2016 package that uses Murata's original package technology and high-grade quartz crystal elements, resulting in compact, high-accuracy modules. The resin-sealed, surface-mount package offers two-terminal electrodes and dimensions of 2mm x 1.6mm x 0.7mm, which helps to reduce the mounting area size. The XRCGA_F_A series features a 20MHz to 50MHz frequency range, 50Ω to 160Ω equivalent series resistance (ESR), 8pF load capacitance, and -40°C to +125°C or +150°C operating temperature range. The crystals use Murata's original particle screening to prevent unsuccessful oscillation caused by an inorganic particle. Murata XRCGA_F_A Automotive Crystal Units comply with AEC-Q200, RoHS, and ELV standards. The XRCGA_F_A crystal units are ideal for automotive applications such as comfort and security.