WMRAG32K76CS1C00R0

Murata Electronics
81-WMRAG32K76CS1C00R
WMRAG32K76CS1C00R0

Mfr.:

Description:
Resonators

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Resonators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
32.768 kHz
SMD/SMT
20 PPM
+ 85 C
- 30 C
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 0.3 mm
Length: 0.95 mm
Load Capacitance: 8 pF
Operating Supply Voltage: 3 V
Operating Temperature Range: - 30 C to + 85 C
Product Type: Resonators
Factory Pack Quantity: 5000
Subcategory: Resonators
Width: 0.6 mm
Unit Weight: 195,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8548000090
USHTS:
8541600010
ECCN:
EAR99