SR927

Murata Electronics
81-SR927
SR927

Mfr.:

Description:
Coin Cell Battery Silver Oxide Batteries

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:
SR
SR927
Silver Oxide
1.55 V
60 mAh
Non-Rechargeable
Pressure Contact
9.5 mm
2.7 mm
Tray
Brand: Murata Electronics
Product Type: Coin Cell Battery
Factory Pack Quantity: 2000
Subcategory: Battery
Part # Aliases: 97384755
Unit Weight: 790 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Test/Quality Data

USHTS:
8506405000
ECCN:
EAR99

SR Micro Batteries

Murata Electronics SR Micro Batteries feature mercury-free silver oxide construction and offer a 28mAh to 60mAh nominal capacity range. These batteries have a sealing structure combined with a sealing-material treatment, ensuring leakage resistance. Murata Electronics SR Micro Batteries are ideal for medical and IoT applications and function at a -10°C to +60°C operating temperature range. 

Micro Batteries

Murata Micro Batteries offer a 1.5V to 3V nominal voltage range, a 20mAh to 1000mAh capacity rating, and ISO 9001/14001 certification. These coin cell batteries provide high performance and reliability, utilizing state-of-the-art design and production technologies. Murata Micro Batteries are ideal for automotive, Internet of Things (IoT), and medical applications.