SR1130

Murata Electronics
81-SR1130
SR1130

Mfr.:

Description:
Coin Cell Battery Silver Oxide 1.55V 11.6mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,20 € 12,00 €
1,05 € 26,25 €
0,989 € 98,90 €
0,92 € 230,00 €
0,869 € 434,50 €
0,772 € 1.544,00 €
0,73 € 2.920,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
SR
Silver Oxide
85 mAh
Non-Rechargeable
Flat Top (Non-Extending)
Horizontal
3.05 mm
Tray
Brand: Murata Electronics
Diameter: 11.6 mm
Product Type: Coin Cell Battery
Factory Pack Quantity: 2000
Subcategory: Battery
Type: Silver Oxide Battery
Part # Aliases: 97384747
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506405000
ECCN:
EAR99